| 제조업체 | NXP |
|---|---|
| 제조업체 부품 번호 | TEA2017AAT/3Y복사 |
| 제조업체 표준 리드 타임 | 40주 |
| 주문 코드 | 4784208 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,883 |
| 10+ | ₩4,450 |
| 25+ | ₩4,092 |
| 50+ | ₩3,896 |
| 100+ | ₩3,699 |
| 250+ | ₩3,512 |
| 500+ | ₩3,500 |
| 1000+ | ₩3,301 |
제품 정보
| 제조업체 | NXP |
|---|---|
| 제조업체 부품 번호 | TEA2017AAT/3Y복사 |
| 제조업체 표준 리드 타임 | 40주 |
| 주문 코드 | 4784208 |
| 기술 데이터 시트 | |
| SVHC | No SVHC (25-Jun-2025) |
제품 개요
TEA2017AAT/3Y is a digital configurable LLC and multimode PFC controller. It includes the LLC controller and PFC controller functionality. The PFC can be configured to operate in DCM/QR, CCM fixed frequency, or multimode which supports all operation modes to optimize the PFC efficiency. The TEA2017AAT enables building a complete resonant power supply which is easy to design and has a very low component count. The TEA2017AAT digital architecture is based on a high-speed configurable hardware state machine ensuring very reliable real-time performance. The TEA2017AAT contains all protections like overtemperature protection (OTP), overcurrent protection (OCP), overvoltage protection (OVP), overpower protection (OPP), open-loop protection (OLP), and capacitive mode regulation (CMR). Applications include desktop and all-in-one PCs, gaming power supplies, LCD television, notebook adapters and general-purpose adapters, printers, server, 5G supplies, UHD LED television.
- Integrated high-voltage start-up, integrated drivers and high-voltage level shifter (LS)
- High-side driver directly supplied from low-side driver output, accurate boost voltage regulation
- Integrated X-capacitor discharge without additional external components
- Power good function, PFC jitter for optimized EMI performance
- Can easily be combined with an external standby supply
- Faster start-up behaviour to comply with the Intel ATX 3 specification
- Valley/zero voltage switching for minimum switching losses
- Extremely high efficiency from low load to high load
- Compliant with latest energy-saving standards and directives (Energy Star, EuP)
- SO16 package
기술 사양
| SVHC | No SVHC (25-Jun-2025) |
|---|
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Thailand 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000001 |