| 제조업체 | NXP |
|---|---|
| 제조업체 부품 번호 | TEA2017ABT/2Y복사 |
| 제조업체 표준 리드 타임 | 40주 |
| 주문 코드 | 4784210 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,841 |
| 10+ | ₩4,426 |
| 25+ | ₩4,070 |
| 50+ | ₩3,875 |
| 100+ | ₩3,679 |
| 250+ | ₩3,492 |
| 500+ | ₩3,479 |
| 1000+ | ₩3,273 |
제품 정보
| 제조업체 | NXP |
|---|---|
| 제조업체 부품 번호 | TEA2017ABT/2Y복사 |
| 제조업체 표준 리드 타임 | 40주 |
| 주문 코드 | 4784210 |
| 기술 데이터 시트 | |
| SVHC | No SVHC (25-Jun-2025) |
제품 개요
TEA2017ABT/2Y is a digital configurable LLC and PFC combo controller for high-efficiency resonant power supplies. It includes the LLC controller and a PFC controller that works in DCM/QR mode. The TEA2017ABT enables building a complete resonant power supply which is easy to design and has a very low component count. This contains all protections like overtemperature protection (OTP), overcurrent protection (OCP), overvoltage protection (OVP), overpower protection (OPP), open-loop protection (OLP), and capacitive mode regulation (CMR). Each of these protections can be configured independently and accurately by programming parameters inside the device. The device contains low-voltage and high-voltage silicon technology for high-voltage start-up, integrated drivers, level shifter, protections, and circuitry assuring zero-voltage switching. Applications include desktop and all-in-one PCs, gaming power supplies, LCD television, notebook adapters and general-purpose adapters, printers.
- Integrated high-voltage start-up, integrated drivers and high-voltage level shifter (LS)
- High-side driver directly supplied from the low-side driver output
- Accurate boost voltage regulation, PFC that works in DCM/QR mode
- Integrated X-capacitor discharge without additional external components
- Power good function, PFC jitter for optimized EMI performance
- Valley/zero voltage switching for minimum switching losses
- Extremely high efficiency from low load to high load
- Compliant with latest energy-saving standards and directives (Energy Star, EuP)
- SO16 package
- Junction temperature range from -40 to 150°C
기술 사양
| SVHC | No SVHC (25-Jun-2025) |
|---|
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Thailand 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000001 |