제품 정보
제품 개요
The RHRP30120 is a hyper-fast Ultra-fast Diode with soft-recovery characteristics. It has the half recovery time and is silicon nitride passivated ion-implanted epitaxial planar construction. It is intended to be used as free-wheeling/clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyper-fast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
- Avalanche energy rated
- High reliability
애플리케이션
Power Management, Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
1.2kV
Single
65ns
175°C
2 Pin
-
30A
3.2V
300A
TO-220AC
RHRP3
Lead (17-Jan-2023)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서