제품 정보
제품 개요
The MC14099BCPG is a 8-bit Addressable Latch provides the data entered in serial form when the appropriate latch is addressed (via address pins A0, A1, A2) and write disable is in the low state. For the MC14099B the input is a unidirectional write only port. The data is presented in parallel at the output of the eight latches independently of the state of write disable, write/read or chip enable. A master reset capability is available on both parts. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range. This device contains protection circuitry to guard against damage due to high static voltages or electric fields.
- Serial data input
- Parallel output
- Master reset
- Pin for pin compatible with CD4099B
애플리케이션
Industrial
경고
Precautions must be taken to avoid applications of any voltage higher than maximum rated voltages to this high-impedance circuit.
기술 사양
MC14099
Standard
8.8mA
DIP
3V
8bit
4099
125°C
-
To Be Advised
Addressable
150ns
DIP
16Pins
18V
MC140
-55°C
-
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서