페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
제품 정보
제조업체PANASONIC
제조업체 부품 번호EVPBB2A9B000
주문 코드2831725
Product RangeEVPBB Series
기술 데이터 시트
Product RangeEVPBB Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.6mm x 1.6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
제품 개요
EVPBB2A9B000 is an EVPBB series SMD tactile switch. Suitable as operation switch for smartphone, wearable devices (smartwatch, headset, hearing aid). It has a compact size and it is one of the smallest in the world with an IP67 rating. Featuring a laser-welded design, Panasonic has been able to provide a high level of ingress protection while maintaining the sharp tactile feel necessary for enhanced user experience. The laser-welded design of this tactile switch also helps to prevents actuator peel-off in the case of side-load or impact.
- External dimension is 2.6mm × 1.6mm, 0.53mm external height
- Snap action/push-on type SPST type
- Laser welded design, perfect for small applications
- Withstands typical drop tests
- 10µA/2VDC to 20mA/15VDC (resistive load) rating
- 500mohm max contact resistance, 50Mohm insulation resistance (100VDC)
- 10ms (ON, OFF) max bouncing, 1.6N operating force, 500,000 cycles min operating life
- 0.11mm travel, IP67 rating
- Operating temperature range from -40°C to +85°C
기술 사양
Product Range
EVPBB Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
2.6mm x 1.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
To Be Advised
기술 문서 (1)
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:To Be Advised
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.0001