더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,410,554 |
제품 정보
제품 개요
PICOSCOPE 6800E 8 CHANNEL PROB is a 8-channel probe holder upgrade kit with 4 probes for PicoScope 6000E Series. The Pico oscilloscope probe positioning system holds your circuit board firmly during soldering, inspection and test. For testing, the kit is supplied with probe holders which secure magnetically to the steel base plate. When the probes are installed in the holders they can be positioned to make contact with points of interest on the circuit board and will remain in contact while you make measurements in the PicoScope software. The large steel base plate is mirror finished allowing you to see any items such as status LEDs underneath the PCB.
목차
1 x P2056 500MHz 10:1 passive BNC probe, 4 x PCB holder, 1x base plate( 210 x 297mm), 1 x set of insulation washers for PCB holders, 8 x Pico probe holder 2.5mm, 1 x Set of cable holders channels A-D, 1 x Set of cable holders channels E-H.
기술 사양
4x PCB holder w/Probes, Base Plate, Set of Insulation Washers, Set of Cable Holders Channels A-D/E-H
No SVHC (04-Feb-2026)
PicoScope 6000E Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Sweden
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서