입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩323,995 |
제품 정보
제품 개요
The 5514 is a small outline integrated circuit Test Clip Kit with gull wing or J-leads and case. The test clip is designed especially for in circuit testing on SOIC and SOJ. The SOIC test clip assures a positive connection to all chip leads and provides hands-free testing. Upper contacts are 0.025-inch sq. pins, spaced at 0.1-inch. Pins are perfect for sq. pin receptacles, wire-wrap or jumper leads. Gold plated lower contacts assure reliable, noise free connections. Moulded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads.
애플리케이션
Industrial
목차
6-piece of 5250-8, 5251-14, 5252-16, 5253-20, 5254-24, 5437-28 Lead SOIC clip.
메모
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
기술 사양
-
-
-
-
-
No SVHC (15-Jun-2015)
기술 문서 (1)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서