입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩199,641 |
제품 정보
제품 개요
The 5543B is an electronic DMM Test Lead Kit with Tri-fold pouch of durable nylon conveniently stores the test accessories. It can be fits Fluke, H-P, Tektronix, Wavetek and Amprobe DMM’s with sheathed style safety jacks. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature. Banana plugs are moulded directly to the wire for superior pull strength. Extended slide-on tip adapter fits directly over the probe tip, for hard to reach test point. Tip is insulated to the point, to avoid shorting of adjacent components, probe body, medium alligator or Minipincer® lead attaches directly to the flexible test leads for test versatility. Insulated spage lugs are compatible with screw sizes #10 to 1/4-inch (M4 to M6).
애플리케이션
Test & Measurement
목차
4x Test leads, 2x Probes, 2x Probe adapters, Alligator clip, Spade lug and Tri-Fold pouch.
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서