입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩423,972 |
제품 정보
제품 개요
The 5677B is a deluxe multi-Use DMM Maxi-Test Lead Kit. Test leads with a right angle banana plug are ideal for use with hand held digital multimeter. Flexible test leads feature high strand count silicone wire for extreme flexibility. Banana plugs are moulded directly to the wire for superior pull strength. Retractable needle tip test probe, allowing easy access of hard to reach test points. Probes, alligator clips and spade lugs fit directly onto test leads for test versatility. Interchangeable test probe tips allows for test versatility from general purpose to SMD applications. Test accessories conveniently store in the four-fold nylon pouch. Compatible with most multimeters that accepts safety style sheath banana plugs.
- Black and red insulator
- High temperature resistance
- CE Compliant; complies with IEC 61010-031 standard
- Compatible with most multimeters that accepts safety style sheath banana plugs
애플리케이션
Industrial, Test & Measurement
목차
2 Flexible test lead set with right angle and straight banana plugs, 2 Retractable tip test probe set, 2 Minigrabber test clip with DMM jack set, 2 Minipincer test clip with DMM jack set, 2 Extra large alligator clip set, 2 Spade lug adapter set, 1 Replacement probe tip set, 2 Medium alligator clip set, 2 Test lead coupler set, 2 IC test probe tip adapter set, 2 Replacement modular test probe set.
메모
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서