제품 정보
제품 개요
The PPCY5C0.50 50M is a 50m 5-core Lapp CY 5G0.5 Screened Cable with bare copper conductor and a fine wire strand in accordance to IEC 60 228 that is VDE 0295 class-5. The LAPP CY cable is number coded control and connection cable with tinned copper braid screen. It is EMC compliant and space saving installation due to small cable diameters suitable for flexible use and fixed installation. The LAPP CY cable is suitable for flexible use and fixed installation for medium mechanical use. It is for use in dry, damp and wet rooms. It may only be installed outdoors with UV protection and in observation of the temperature range generally resistant against acids, caustics solutions and certain oils. LAPP CY cable is used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, also for use in measuring regulating and computer units. It is suitable for free movement without forced guidance and tensile stress.
- In Test Planned Class E
- PVC compound TI1 in accordance to VDE 0207 core insulation
- Tinned copper wire braid
- -5 to 70°C Maximum conductor temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
Industrial, Test & Measurement, Computers & Computer Peripherals
기술 사양
Screened
-
164ft
Grey
Copper
7.5mm
CY
5Core
0.5mm²
50m
-
PVC
500V
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서

