페이지 인쇄
제품 정보
제조업체REAN
제조업체 부품 번호RT3FC-B-W복사
주문 코드1813716
Product RangeTINY xlr
기술 데이터 시트
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeTINY xlr
SVHCLead (17-Jan-2023)
제품 개요
The REAN RT3FC B W is a professional grade 3 Pole Tiny XLR female cable connector designed for compact audio applications requiring durability, secure locking, and environmental protection. It features a black plated zinc housing, gold plated contacts, and a water resistant sealing boot, making it ideal for portable recording equipment, bodypack transmitters, and rugged field environments.
- 3 Pole Tiny XLR female connector for compact professional audio applications
- Water resistant rubber sealing boot for enhanced moisture protection
- Black plated metal housing for durability and a professional finish
- Gold plated contacts ensuring low contact resistance and excellent signal integrity
- Supports cable outer diameter 2mm to 4.5mm, making it suitable for many lightweight microphone and device cables
- Secure locking mechanism with a keyed insert to prevent misalignment
기술 사양
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (17-Jan-2023)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:Y-Ex
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:Lead (17-Jan-2023)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.007