
제품 정보
CA3260EZ의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The CA3260EZ is a dual BiMOS Operational Amplifier with MOSFET input/CMOS output. The CA3260 is integrated circuit operational amplifier combine the advantage of both CMOS and bipolar transistors on a monolithic chip. The CA3260 series circuits are dual versions of the popular CA3160 series. Gate protected P-channel MOSFET (PMOS) transistors are used in the input circuit to provide very high input impedance, very low input current and exceptional speed performance. The use of PMOS field effect transistors in the input stage results in common mode input voltage capability down to 0.5V below the negative supply terminal, an important attribute in single supply applications. A complementary symmetry MOS (CMOS) transistor pair, capable of swinging the output voltage to within 10mV of either supply voltage terminal (at very high values of load impedance), is employed as the output circuit.
- Common-mode input-voltage range includes negative supply rail
- Input terminals can be swung 0.5V below negative supply rail
- CMOS output stage permits signal swing to either (or both) supply rails
- 1.5TΩ Input resistance
- 4.3pF at 1MHz Input capacitance
- 6mV Input offset voltage
- 0.1pA Input offset current
- 60dB Common-mode rejection ratio (CMRR)
애플리케이션
Signal Processing, Sensing & Instrumentation, Test & Measurement, Industrial, Clock & Timing
기술 사양
2Channels
10V/µs
DIP
High Speed
6mV
Through Hole
125°C
-
No SVHC (25-Jun-2020)
-
2 Amplifier
4MHz
4V to 16V
8Pins
-
5pA
-55°C
-
-
DIP
4MHz
10V/µs
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
