4 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩70,109 |
제품 정보
제품 개요
CCE4510-EVAL-V3 is a 4-channel IO-Link host evaluation board. It is designed to evaluate the CCE4510 IO-Link host IC with an integrated frame handler. The CCE4510 is a highly integrated IO-Link host transceiver providing two IO-Link compliant channels with 1A peak driving current. The built-in IO-Link hardware frame handler significantly improves application performance by automating most of the lower layer communication tasks. By reducing the microcontroller load, CCE4510 frees up valuable processing bandwidth enabling developers to add greater value by running additional processor-intensive tasks without the need for higher performance microcontrollers.
- 32-Bit RXv2 microcontroller (RX231)
- Onboard 3.3V LDO, 16kB EEPROM
- Programmable via USB, SCI or FINE interface
- Status LED indicator, external NMOS gate drivers
- 24V supply voltage
- Two CCE4510 IO-Link host transceiver Ics, four IO-Link channels
- Four status LED indicators for IO-Link channels
- Additional onboard protection circuitry
- All pins accessible via pin headers for microcontroller and IO-Link host Ics
- Independent use of sections
기술 사양
Interface
Renesas
-
No SVHC (25-Jun-2025)
IO-Link Transceiver
CCE4510
Evaluation Board V3 CCE4510
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서