제품 정보
제품 개요
The R0K50100LS000BE is an Renesas Starter Kit for RL78/G13 (Kit with Renesas CubeSuite+). Device Part Number populated on the board is R5F100LEAFB (RL78/G13). The Renesas Starter Kit for RL78/G13 is intended as a user-friendly introductory and evaluation tool for the RL78/G13 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+ as well as programming the device using E1 emulator and/or Renesas Flash Programmer. The Renesas Starter Kit for RL78/G13 may be connected to the host PC using the included USB E1 on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas microcontroller programming
- User code debugging
- User circuitry such as switches, LEDs and a potentiometer
- Sample application
- Sample peripheral device initialisation code
애플리케이션
Embedded Design & Development
목차
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E1 Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide CD ROM containing User Manual, Tutorial, and more, CubeSuite+ (Evaluation Software), RL78, 78K0R Compiler, Debugger: E1 Emulator Debugger, Renesas Flash Programmer (Evaluation Software).
경고
This RSK should only be supplied with a regulated power supply. The product generates, uses, and can radiate radio frequency energy and may cause harmful interference to radio communications.
메모
The CubeSuite+ eval Software and Renesas flash Programmer eval Software does not come with technical support services, Automatic update (using Update Manager) is not supported.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서