제품 정보
제품 개요
The R0K505210S000BE is an Renesas Starter Kit for RX210. RX210 is intended as a user-friendly introductory and evaluation tool for the RX210 microcontroller. MCU populated on the board is R5F52108ADFP (RX210 Group). The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E1 emulator and/or Flash Development Toolkit. The Renesas Starter Kit for RX210 may be connected to the host PC using a simple RS232 serial connection or via the included USB E1 on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas microcontroller programming
- User code debugging
- User circuitry such as switches, LEDs and a potentiometer
- Sample application
- Sample peripheral device initialisation code
애플리케이션
Embedded Design & Development
목차
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E1 Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents, High performance Embedded Workshop, C Compiler, E1/E20 Emulator Debugger.
경고
Power supply should supply a minimum of 5W to ensure full functionality. The product generates, uses, and can radiate RF energy and may cause harmful interference to radio communications.
메모
The C/C++ Compiler Package for RX Family eval version does not come with technical support services. Compiler is for trial period of 60 days and the link size will be limited to 128KB after 60 days.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서