더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩110,982 |
제품 정보
제품 개요
SLG47004AP-SKT is a socket adapter kit for use with the SLG4DVKADV GreenPAK Advanced Development Board or SLG4DVKLITE GreenPAK Lite Development Board. The SLG47004AP-SKT kit includes the SLG4SA24-40x40 socket adapter and 20 SLG47004-AP GreenPAK™ programmable mixed-signal matrix IC samples. Used with SLG46xxxV-SKT and SLG47xxxV-SKT socket kits, the GreenPAK Advanced and Lite Development Boards provide full programming, emulation, and testing functions for GreenPAK devices. The SLG47004-A automotive GreenPAK programmable mixed-signal matrix provides a small, low-power component for commonly used mixed-signal functions. The user-defined circuit design can be programmed into Non-Volatile Memory (NVM) to configure the interconnect logic, the analogue and digital macrocells, and the IO pins of the SLG47004-A.
- Automotive GreenPAK SLG47004-AP development kit with socket adapter
- SLG47004-A versatile device allow design variety of mixed-signal functions in compact, low-power IC
기술 사양
Socket Adapter Kit
-
Renesas SLG46xxxV-SKT, SLG47xxxV-SKT Socket Kits, SLG4DVKADV Dev Board, SLG4DVKLITE Dev Board
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서