더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,814 |
| 5+ | ₩7,717 |
제품 정보
제품 개요
SLG47011V-DIP 20-pin DIP prototyping board is perfect for breadboarding and fast prototypes. It requires the DIP adapter (SLG4SA-DIP) to use it with the GreenPAK™ advanced development board. This GreenPAK DIP adapter is a small PCB that lets you adapt STQFN packages into a DIP footprint. This board can speed up your design prototyping and testing. This small board 0.43 x 1.84inch uses 20 pins DIP footprint with 0.3-inch width. You can also use this adapter for prototyping by making the STQFN-16 package compatible with solder-free breadboards. The SLG47011 is a programmable mixed-signal matrix IC with analogue-to-digital (ADC) conversion and analogue features. This highly versatile device allows various mixed-signal functions to be designed within a tiny, low-power, single integrated circuit.
- Simplifies prototyping of SMT Ics
- Optional VDD LED indicator
- Decoupling capacitor included
- Optional I²C pull-up resistors
- Low-cost option
기술 사양
DIP-20 Prototyping Board
-
Renesas GreenPAK Advanced Development Boards
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서