더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩212,176 |
제품 정보
제품 개요
SLG4DVKINTRO is a GreenPAK introduction kit. This is an ideal starting point for customers beginning new development projects. This comprehensive kit includes the SLG4DVKADV GreenPAK Advanced development board and the SLG4SA-DIP adapter, which is designed to work seamlessly with the development board. Additionally, the kit comes with a selection of DIP proto boards: two each of SLG46120V-DIP, SLG46721V-DIP, SLG46620V-DIP, SLG46537V-DIP, and SLG46826V-DIP, as well as one each of SLG47105V-DIP and SLG47004V-DIP. A USB cable is also included to support connectivity and ease of use during development.
목차
SLG4DVKADV GreenPAK advanced development board, SLG4SA-DIP adapter, DIP proto boards (two each of SLG46120V-DIP, SLG46721V-DIP, SLG46620V-DIP, SLG46537V-DIP, and SLG46826V-DIP, one each of SLG47105V-DIP and SLG47004V-DIP), USB cable.
기술 사양
Renesas
Mixed Signal
Brd SLG4DVKADV, 2x SLG46-120V/721V/620V/537V/826V-DIP Brd, 1x SLG47-105V/004V-DIP Brd, Adapter/Cable
No SVHC (25-Jun-2025)
SLG46xxx, SLG47xxx
Emulation & Testing, Programming
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서