
입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩2,432 | ₩2,432 |
| 총계 가격 | ₩2,432 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,432 |
| 10+ | ₩1,622 |
| 50+ | ₩1,558 |
제품 정보
제품 개요
The BD9B600MUV-E2 from ROHM is a 2.7V to 5.5V input, 6an integrated MOSFET single synchronous buck DC to DC converter in 16 pin VQFN package. BD9B600MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC is capable of providing current up to 6A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at low inductance. With its original constant on-time control method which operates low consumption at light load, this product is ideal for equipment and devices that demand minimal standby power consumption. Typical applications include step-down power supply(for DSPs, FPGAs, microprocessors), laptop PCs/tablet PCs/servers, LCD TVs, storage devices (HDDs/SSDs), printers, OA equipment, entertainment devices and distributed power supplies/secondary power supplies.
- Output voltage range from 0.8V to VPVIN x 0.8V
- Switching frequency is 2MHz/1MHz (typ), standby current is 0μA (typ)
- High-side MOSFET ON resistance is 30mohm (typ), low-side MOSFET ON resistance is 30mohm (typ)
- Over current protection
- Short circuit protection
- Thermal shutdown protection
- Under voltage lockout protection
- Adjustable soft start
- Power good output
- Constant on-time control suitable to deep-SLLM
애플리케이션
Power Management, Industrial, Portable Devices
기술 사양
Adjustable
Synchronous Buck (Step Down)
5.5V
6A
16Pins
-
4.4V
-
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.7V
6A
VQFN
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
VQFN
2MHz
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
