7 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩20,035 |
| 5+ | ₩17,230 |
| 10+ | ₩16,255 |
제품 개요
232020 is a DIN 371 HSS, ground M machine tap. The machine tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed steels up to a strength of 800 N/mm², malleable. The thread is cut in one operation. High speed tool steel, best known as 'high speed steel', refers to a group of alloyed tool steels with up to 2.06% carbon content and up to 30% proportion of alloying elements such as tungsten, molybdenum, vanadium, cobalt, nickel and titanium. HSS materials are characterised by great hardness, wear resistance and heat resistance up to 600°C. The HSS tools are less sensitive to shocks and vibrations, which sometimes quickly lead to breaks in the harder cutting materials.
- Nominal thread size is M2
- 45mm length
- 0.4mm thread pitch
- 1.6mm core hole
- 2.8mm shaft diameter
- 8mm spiral length
- Type B, 4 - 5 threads with progressive tap
- ISO 2 6H tolerance
- 60° flank angle
기술 사양
8mm
-
기술 문서 (1)
232020의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서