
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩132,589 |
| 5+ | ₩109,113 |
| 10+ | ₩106,931 |
| 20+ | ₩104,749 |
제품 정보
제품 개요
The XB4BW33G5 is a single-pole single-throw (SPST) Pushbutton Switch with 1NO + 1NC slow-break silver alloy (Ag/Ni) contacts and screw clamp terminals. This pushbutton switch features round signaling unit head, green flush spring return plain lens integral LED operator, chromium-plated metal bezel and Zamak fixing collar. This XB4 series pushbutton switch is suitable for use with the Harmony XB4 range product. It meets with the EN/IEC 60204-1, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/ISO 13850, IEC 60364-5-53, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- Steady signaling
- 5000000 cycles Mechanical durability
- IP66 Protection rating
- IK05 Protection rating
- -25 to 70°C Ambient air temperature range for operation
애플리케이션
Automotive, Industrial, Commercial
기술 사양
Harmony XB4 Series
SPST-NO, SPST-NC
Green
120V
125V
Panel Mount
Green
22.5mm
Flush
6A
550mA
IP65, IP66, IP69, IP69K
Screw Clamp
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
