
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,453 |
| 5+ | ₩59,797 |
| 10+ | ₩53,714 |
| 20+ | ₩48,454 |
| 40+ | ₩45,134 |
| 90+ | ₩41,290 |
제품 정보
제품 개요
3-158-852 is an EKO81 series high-performance HV fuse designed for industrial and energy applications. This square-body fuse provides safety and reliability, while its robust construction enables it to withstand mechanical vibration, shock, chemical exposure, and extreme temperatures ranging from -40 °C to +125 °C. Its ceramic housing and tin-plated copper alloy terminals ensure durability and stable electrical performance, even under harsh operating conditions. The fuse is suitable for a wide range of applications, including charging infrastructure, manual service disconnectors, energy storage systems (BESS), including packs, racks, PCS, sections, modules, and PDUs, as well as power conversion devices such as UPS systems, inverters, rectifiers, and drives. It is also suitable for industrial equipment, including heaters, welding equipment, metalworking equipment, and other industrial machinery.
- Bolt-on A mounting
- 500V DC rated voltage
- 400A rated current
- Size of length 58mm x width 36mm x height 23.5mm
- Mechanical vibration and shock resistance
- 77W typical power dissipation
- Chemical load and temperature shocks resistance
기술 사양
EKO Series
-
58mm x 36mm x 23.5mm
-
400A
500V
2.28" x 1.42" x 0.93"
No SVHC (05-Nov-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서
