입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩365,961 |
제품 정보
제품 개요
110061362 is a reComputer J1010 -Edge AI device with Jetson nano module. reComputer J1010 is a compact edge computer built with NVIDIA Jetson Nano 4GB production module, comes with 128 NVIDIA CUDA® cores deliver 0.5 TFLOPs (FP16) to run AI frameworks and applications like image classification, object detection, and speech processing. The production modules offer 16GB eMMC, a longer warranty, and 5-10 year operating life in a production environment (Jetson FAQ). It also have reComputer J20 series built with a Jetson Xavier NX module, delivering 21 TOPS AI performance for more complex AI workloads. Besides the Jetson module, reComputer J1010 also includes J101 carrier board with on-board microSD card slot, 1*USB 3.0, 2*USB2.0, HDMI, M.2 Key E for Wi-Fi, LTE and Bluetooth, RTC, Raspberry Pi GPIO 40-pin, and so on, as well as a heatsink, and aluminium case.
- Pre-installed NVIDIA JetPack supports Jetson s/w stack and AI developer tools for AI applications
- Powered by Type C 5V/3A, consuming as little as 5 watts
- Expandable with on-board interfaces, reComputer case to mount on wall with mounting holes on back
- 4GB 64-bit LPDDR4 1600MHz - 25.6GB/s memory
- Quad-core ARM® Cortex®-A57 MPCore processor CPU
- HDMI 2.0 or DP1.2/eDP 1.4/DSI (1 x2) 2 simultaneous display
- Size is 69.6mm x 45mm
- 12 lanes (3x4 or 4x2) MIPI CSI-2 DPHY 1.1 (18 Gbps) camera
목차
NVIDIA Jetson Nano 4GB Edge AI computer, Seeed reference carrier board(J101) x1, Passive aluminium heatsink x1, Aluminium case (black) x1.
기술 사양
-
ARM
-
-
-
Cortex-A57
NVIDIA Jetson Nano 4GB Edge AI Computer, J1010 Reference Carrier Board J101, Heatsink, Case
To Be Advised
기술 문서 (1)
110061362의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서