| 제조업체 | SILICON LABS |
|---|---|
| 제조업체 부품 번호 | C8051F300DK복사 |
| 주문 코드 | 1291496 |
| Product Range | TUK SGACK902S Keystone Coupler |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
제품 정보
| 제조업체 | SILICON LABS |
|---|---|
| 제조업체 부품 번호 | C8051F300DK복사 |
| 주문 코드 | 1291496 |
| Product Range | TUK SGACK902S Keystone Coupler |
| 기술 데이터 시트 | |
| Silicon Manufacturer | Silicon Laboratories |
| No. of Bits | 8bit |
| Silicon Family Name | C8051F30x |
| Core Architecture | 8051 |
| Core Sub-Architecture | - |
| Silicon Core Number | C8051F300 |
| Kit Contents | Target Board, AC to DC Power Adapter, USB Debug Adapter, CD-ROM, USB Cable, Quick-Start Guide |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
제품 개요
C8051F300DK MCU development kit is designed for C8051F300 microcontroller. The C8051F300 small MCU devices were the world's first MCU to fit in a tiny 3mm x 3mm package. There are no compromises on integration and performance with a 25MIPS CPU, 500Ksps 8bit ADC, on chip (±2%) precision oscillator and comparator. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F300 device is truly stand alone System on a Chip solutions. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Expanded interrupt handler
- 8 port I/O, all are 5V tolerant
- Enhanced hardware SMBus (I2C compatible) and UART serial ports
- On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
- Provides breakpoints, single stepping, watch point
- Inspect/modify memory, registers, and stack
- Superior performance to emulation systems using ICE chips, target pods, and sockets
애플리케이션
Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation
목차
Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.
기술 사양
| Silicon Manufacturer | Silicon Laboratories |
|---|---|
| Silicon Family Name | C8051F30x |
| Core Sub-Architecture | - |
| Kit Contents | Target Board, AC to DC Power Adapter, USB Debug Adapter, CD-ROM, USB Cable, Quick-Start Guide |
| SVHC | To Be Advised |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | 8051 |
| Silicon Core Number | C8051F300 |
| Product Range | TUK SGACK902S Keystone Coupler |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Malaysia 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85423190 |
| RoHS 준수: | 추후 공고함 |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .45 |