제품 정보
제품 개요
C8051F350-TB prototype board is designed for C8051F350 microcontroller. The C8051F350 mixed signal 8bit microcontroller device include a 24bit sigma delta ADC subsystem. The sub system allows up to eight input channels with a programmable gain stage of up to 128 times. Two separate 8bit DACs are also included. With on chip power on reset, VDD monitor, watchdog timer and clock oscillator, the C8051F350 microcontroller device is truly stand alone System on a Chip solutions. The flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
- Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
- Expanded interrupt handler
- 17 port I/O, all 5V tolerant
- Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
- On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
- Provides breakpoints, single stepping, watch point
- Inspect/modify memory, registers, and stack
- Superior performance to emulation systems using ICE chips, target pods, and sockets
애플리케이션
Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics
기술 사양
Silicon Laboratories
C8051F35x
8051
Board
8bit
8051
C8051F350
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서