입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩75,612 |
제품 정보
제품 개요
The SLWRB4300B from Silicon Labs is a MGM111 Mighty Gecko mesh networking module radio board. It is a single Mighty Gecko MGM111 mesh networking module radio board for wireless starter kit main board. A radio board and a main board used together makes a complete development platform for Silicon Labs MGM111 Mighty Gecko mesh networking modules. The MGM111 SLWRB4300B wireless radio board plugs into the WSTK main board provided with Mighty Gecko starter kit (SLWSTK6000A). With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace and visual energy profiling and optimization. The WSTK main board features an on-board J-Link debugger, advanced energy monitor for real-time current and voltage monitoring, a virtual COM port interface and access to the PTI. All debug functionality, including AEM, VCOM and PTI can also be used towards an external target instead of connected radio board.
- MGM111 Mighty Gecko mesh networking module
- Integrated high performance chip antenna
- Transmit power up to 10dBm
- 32bit ARM Cortex M4 at 40MHz, 256KB flash, 32KB SRAM MCU
애플리케이션
Embedded Design & Development, Industrial, Building Automation, Portable Devices, Communications & Networking
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Norway
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서