여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,676 |
| 5+ | ₩17,639 |
제품 정보
제품 개요
The ALPHA45/1M/SMAM/S/S/48 is a compact active GPS L1 antenna engineered for reliable GNSS performance in outdoor and mobile applications. Featuring a rugged water-resistant housing with both magnetic and self-adhesive mounting options, the antenna is designed for quick and secure installation on vehicles, assets and remote equipment. An integrated low-noise amplifier (LNA) enhances weak satellite signals, while support for GPS L1, Galileo E1, BeiDou B1C and QZSS L1 ensures dependable positioning, navigation and timing performance. Supplied with a 1 metre RG174 cable terminated with an SMA male connector, the ALPHA45 provides a convenient, ready-to-install GNSS solution.
- Active single-band GNSS antenna optimised for GPS L1 applications
- Supports GPS L1, Galileo E1, BeiDou B1C and QZSS L1 satellite systems
- Integrated low-noise amplifier improves reception of weak satellite signals
- High RHCP gain performance with top hemisphere gain between 26dBiC and 33dBiC
- RHCP gain at zenith of 33.18dBiC for strong overhead satellite reception
- Excellent impedance matching with VSWR of 1.24 and return loss of -19.46dB
- Compact low-profile design measuring 49mm x 39mm x 15.5mm
- Water-resistant ABS radome suitable for outdoor environments
- Dual magnetic and adhesive mounting options enable flexible installation
- Supplied with 1 m RG174 cable and SMA male connector for easy connection to GNSS receivers
- Operates from a 3 V to 5 V DC supply with 15.5 mA current consumption at 5V
- Operating temperature range from -40°C to +80°C
기술 사양
Single Band
-
1.57542GHz
Magnetic / Adhesive / SMA Connector
-
-40°C
Right Hand Circular
-
1575.42MHz
1.24
-
50ohm
80°C
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서
