더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩159,082 |
| 5+ | ₩143,026 |
| 10+ | ₩129,074 |
제품 정보
제품 개요
The Siretta OSCAR66/0.3M/NTYPE-F/S/LL/33 is a high-performance outdoor wideband MIMO panel antenna designed to support a broad range of wireless communication technologies, including 2G, 3G, 4G LTE, 5G, NB-IoT, LTE-M and IoT applications. Operating across a wide 600MHz to 6GHz frequency range, the antenna delivers reliable coverage and enhanced data throughput for cellular and industrial wireless deployments. Featuring 7.5dBi gain, an N-Type female connector, and a robust wall or pole mounting system, the OSCAR66 is ideal for improving signal performance in commercial, industrial and remote installations. Its rugged IP67-rated enclosure ensures dependable operation in challenging outdoor environments.
- Ideal for industrial routers, gateways, telemetry, M2M and IoT applications
- Wideband MIMO panel antenna for cellular and IoT connectivity
- Supports 600MHz to 6GHz frequency range
- Compatible with 2G, 3G, 4G LTE, 5G, NB-IoT and LTE-M networks
- 7.5dBi gain for improved signal strength and network performance
- N-Type female connector with 0.3m low-loss cable assembly
- Suitable for wall or pole mounting installations
- Rugged IP67-rated enclosure for outdoor use
- 50Ω impedance and up to 20W power handling
- Operating temperature range: -30°C to +70°C
기술 사양
5G/4G/3G/2G/GSM/ISM/UMTS/NB-IoT/LTE/SigFox/LoRa/WiFi/Bluetooth/IoT/Z-Wave/WLAN/ZigBee/MIMO
6GHz
7.5dBi
20W
Linear
No SVHC (04-Feb-2026)
600MHz
Pole / Wall / N Connector
1.38
50ohm
Oscar Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서