QUARTZ-LITE-DUAL-12-LTE(EU)
Industrial Router, 4G LTE, Single LAN, Dual Sim, Small Footprint, RS232/RS485

| 제조업체 | SIRETTA |
|---|---|
| 제조업체 부품 번호 | QUARTZ-LITE-DUAL-12-LTE(EU)복사 |
| 제조업체 표준 리드 타임 | 10주 |
| 주문 코드 | 4730337 |
| Product Range | QUARTZ Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩458,723 |
제품 정보
| 제조업체 | SIRETTA |
|---|---|
| 제조업체 부품 번호 | QUARTZ-LITE-DUAL-12-LTE(EU)복사 |
| 제조업체 표준 리드 타임 | 10주 |
| 주문 코드 | 4730337 |
| Product Range | QUARTZ Series |
| 기술 데이터 시트 | |
| Product Range | QUARTZ Series |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
The Siretta QUARTZ-LITE-DUAL-12-LTE (EU) is a compact industrial 4G LTE router engineered for reliable remote communications in IoT, telemetry and industrial networking applications. Designed for European cellular networks, it delivers data speeds of up to 150Mbps download and 50Mbps upload, with automatic fallback to 3G and 2G networks where required. The router features dual SIM support for network redundancy, integrated RS232 and RS485 serial interfaces, and Ethernet connectivity, enabling seamless connection of industrial equipment to IP-based networks. Built into a rugged metal enclosure and supporting advanced VPN security, the QUARTZ-LITE-DUAL is ideal for remote monitoring, transportation, renewable energy, security and smart infrastructure deployments.
- Suitable for renewable energy systems, transport, environmental monitoring, security, digital signage and industrial IoT applications
- Industrial 4G LTE router with automatic 3G and 2G fallback capability
- Designed for European LTE frequency bands
- Dual SIM capability enables network failover and enhanced connectivity resilience
- Supports LTE data rates up to 150Mbps download and 50Mbps upload
- Integrated RS232 and RS485 serial interfaces for connecting industrial devices and controllers
- Ethernet LAN connectivity for seamless integration into existing networks
- Advanced VPN support including PPTP, L2TP, GRE and IPSec for secure remote communications
- Supports networking protocols including SNMP, SSH, Syslog, OSPF, RIPv2 and UPnP
- Compact metal enclosure with high resistance to electromagnetic interference
- Built-in watchdog and multi-link detection for improved reliability
- Wide operating voltage range from 7.5V DC to 32V DC
- Operating temperature range of-30°C to +70°C for demanding environments
기술 사양
| Product Range | QUARTZ Series |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Plug Type | - |
|---|
QUARTZ-LITE-DUAL-12-LTE(EU)의 대체 제품
4개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | China 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85177900 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000001 |