더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩104,741 |
제품 정보
제품 개요
5G2A2CPDB-USB-C-HUB is an USB-C hub with 100W USB Power Delivery pass-through adds four USB 3.2 Gen 1 (5Gbps) ports (2x USB-A, 2x USB-C) to a USB-C enabled computer. Charge a host laptop by connecting the host laptop's USB-C power supply to the USB Power Delivery (PD) 3.0 port. Backward compatible with USB 2.0 (480Mbps) devices ensure support for a wide range of modern and legacy USB peripherals (e.g, external storage devices - thumb drives, HDDs/SSDs, HD cameras, mice, keyboards, webcams, audio headsets). This USB hub supports Wake on USB. The hub is compact in size, facilitating portability when travelling. With support for USB Power Delivery 3.0 pass-through (up to 100W), the USB Type-C Hub provides the option to use one of the downstream USB-C ports to connect a USB-C power source (up to 100W) to power and charge a laptop. PD 3.0 features Fast Role Swap (FRS) to prevent USB data disruption when switching power sources (USB-C power adapter to bus power).
- USB-C laptop expansion hub with 2x USB-A and 2x USB-C incl. 1x USB PD pass-through
- Bus powered or 100W PD Pass-through (85W laptop charging) w/Type-C laptop power adapter
- 15W of power (provided by USB host) shared dynamically between 4 downstream ports
- Features Overcurrent Protection (OCP) and wake on USB
- USB Hub can operate with a USB-C power adapter connected or with bus-powered alone
- Windows/macOS/Linux/iPadOS/ChromeOS
- Connect the USB hub to a USB-C port on a laptop, using the built-in 1ft (30cm) USB-C host cable
- Connectivity Tools app
기술 사양
4Ports
-
Bus Powered
To Be Advised
기술 문서 (1)
5G2A2CPDB-USB-C-HUB의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서