입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩73,022 |
제품 정보
제품 개요
5G4AB-USB-A-HUB is an USB hub that adds four USB-A 3.2 Gen 1 (5Gbps) ports to a USB-A enabled desktop or laptop computer. The USB Hub connects to a USB-A port on a computer, using the built-in 1ft (30cm) host cable. The USB hub is backward compatible with USB 2.0 (480Mbps) devices, ensuring support for a wide range of modern and legacy USB peripherals (e.g., thumb drives, external HDDs/SSDs, HD cameras, mice, keyboards, webcams, and audio headsets). The USB hub is compact in size, facilitating portability when travelling. The USB hub can operate with bus power alone, but features a Micro USB power input that can be connected to a USB power adapter (not included), providing up to 4.5W (5V/0.9A) of power in addition to the 4.5W of bus power from the USB host. This flexibility is ideal for applications where additional power may be required, such as connecting a high-powered USB device, like an external SSD, while using the other ports to connect lower powered devices.
- OS independent, supporting all operating systems, including Windows, macOS, ChromeOS, and Android
- Hub is automatically detected, configured, and installed upon connection to a host computer
- USB 2.0 interface and bus type
- 5Gbps (USB 3.2 Gen 1) maximum data transfer rate
- Type and rate: USB 3.2 Gen 1 - 5Gbit/s
- UASP support and 107,000hours MTBF
- Bus powered
- OS independent - supports all operating systems
- 2 years warranty
- Operating temperature range from 0°C to 70°C (32°F to 158°F)
메모
USB 3.2 Gen 1 (5Gbps) is also known as USB 3.1 Gen 1 (5Gbps) and USB 3.0 (5Gbps).
기술 사양
4Ports
-
Bus Powered
To Be Advised
기술 문서 (1)
5G4AB-USB-A-HUB의 대체 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서