더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩83,197 |
제품 정보
제품 개요
5G4AB-USB-C-HUB is an USB hub that adds four USB-A 3.2 Gen 1 (5Gbps) ports to a USB-C enabled desktop or laptop computer. The USB hub connects to a USB-C port on a computer, using the built-in 1ft (30cm) host cable. The USB hub is backward compatible with USB 2.0 (480Mbps) devices, ensuring support for a wide range of modern and legacy USB peripherals (e.g., thumb drives, external HDDs/SSDs, HD cameras, mice, keyboards, webcams, and audio headsets). The USB hub is compact in size, facilitating portability when travelling. Bus-powered USB 3.2 Gen 1 (5Gbps) expansion hub features a USB-C host connector and 4x USB-A ports (Supports OCP & Wake on USB) - 15W of bus power dynamically shared between 4 downstream ports with max 4.5W per port. It is OS independent - supports all operating systems, incl. Windows, macOS, Linux, iPadOS, ChromeOS, Android - Compatible w/ Thunderbolt 3/4 & USB4 host devices like MacBook (Intel/M1/M2), Lenovo X1 Carbon, Dell XPS, MS Surface - Works w/USB 2.0.
- External ports: 4 - USB 3.2 Type-A (9 pin, Gen 1, 5Gbps), 1 - USB Micro-B (5 pin) (power)
- Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
- Interface: USB 3.2 Gen 1 (5Gbps) and bus type: USB 3.2 Gen 1 (5Gbps)
- Industry standards: USB 3.2 Gen 1 - Backward compatible with USB 2.0 and 1.1
- Maximum data transfer rate: 5Gbps (USB 3.2 Gen 1), type and rate: USB 3.2 Gen 1 - 5Gbit/s
- UASP support and bus powered hub
- 2 years warranty
- Operating temperature range from 0°C to 70°C (32°F to 158°F)
메모
USB 3.2 Gen 1 (5Gbps) is also known as USB 3.1 Gen 1 (5Gbps) and USB 3.0 (5Gbps).
기술 사양
4Ports
-
Bus Powered
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서