더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩76,516 |
제품 정보
제품 개요
The Startech 6F-DP-HDMI-4K60-HDR is a high performance adaptor cable that allows you to connect an HDMI display directly to a DisplayPort enabled PC or laptop, ideal for creative professionals who work with high-resolution graphics and video. The cable utilises an active design with integrated adaptor to optimise input and amplify output, supporting resolutions up to 4K UHD @60Hz with HDR. The universal design is compatible with all hardware platforms and any operating system, helping to simplify cable management and reduce clutter.
- Connect a DisplayPort 1.4 source to a 4K HDMI 2.0b compatible display
- Active conversion with adaptive equalisation to optimise input and amplify output, ensuring compatibility
- Supports 18Gb/s bandwidth with 4:4:4/RGB colour space and HBR3
- Fully compliant with HDCP 2.3 and 1.4
- Cage shielding prevents Electromagnetic Interference (EMI) and maintains stable signal output
- Simple and effective cable design doesn't require additional adaptors and reduces clutter
- Universal compatibility, no drivers or software required
- 3 Year manufacturer warranty
목차
Adaptor lead only
메모
Note: This cable is unidirectional and supports the transfer of video signals from a DisplayPort source device to a HDMI-enabled display.
기술 사양
DisplayPort Plug
HDMI Plug
2m
1Ways
No SVHC (27-Jun-2024)
1Ways
6.6ft
Black
Startech DP-HDMI-4K60-HDR
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서