입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩87,159 |
제품 정보
제품 개요
ADJ-TABLET-STAND-W is an ergonomic adjustable tablet stand which seamlessly incorporates a tablet into a workspace. Change tablet's position within the clamp to an angle that caters to the user's viewing needs. The stand for tablets features anti-slip pads on the clamp and underneath the base to protect the device and the working surface. Mount the base onto a desk using the included 4.2x19mm wood screws. The tablet stand holder ships fully assembled for quick deployment into customer-facing environments and Point-of-Sale applications. The jointed arm allows to adjust the height up to 18.5in (47cm) from the base and allows for various angle adjustments. The design of the Clamp does not block the ports, front-facing camera, or buttons, allowing users to take advantage of the features of a tablet. Use this tablet stand to effortlessly integrate a tablet on POS kiosks, retail, classrooms, hospitality services, boardrooms, food delivery services, and inventory sign-off.
- Support 10.2" iPad/11-12.9" iPad pro/10.9" iPad Air/7.9" iPad mini/Samsung Galaxy Tab/Android tablet
- Pre-assembled for quick deployment
- Desk and wall mountable w/ included hardware
- Three-point pivot arm, 18.5in max length, robust joints w/ tension adjustment for 360 DEG rotation
- Features precise button cutouts for convenient access
- Silicone padding and heavy metal base
- Clamp supports tablets that feature a width of 5 to 8.8in (12.8 to 22.4cm) wide, 0.4in (1.0cm) thick
기술 사양
-
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서