| 제조업체 | STARTECH |
|---|---|
| 제조업체 부품 번호 | BRACKET25X2복사 |
| 제조업체 표준 리드 타임 | 6주 |
| 주문 코드 | 4291996 |
| AKA | GTIN UPC EAN: 0065030852593 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,618 |
제품 정보
| 제조업체 | STARTECH |
|---|---|
| 제조업체 부품 번호 | BRACKET25X2복사 |
| 제조업체 표준 리드 타임 | 6주 |
| 주문 코드 | 4291996 |
| AKA | GTIN UPC EAN: 0065030852593 |
| 기술 데이터 시트 | |
| Accessory Type | Hard Drive Mounting Bracket Kit |
| Drive Interface | SATA |
| Product Range | - |
| SVHC | To Be Advised |
제품 개요
BRACKET25X2 is a dual hard drive mounting bracket kit that lets user install two 2.5" SATA hard drives (HDD) or solid state drives (SSD) into a single 3.5" mounting bay enabling user to significantly increase the performance of the desktop by adding the speed of a 2.5" SSD. Maximize the internal mounting space of the computer, by installing two 2.5" hard drives in the same 3.5" bay. The bracket can be used with SATA hard drives and solid states. For a hassle-free installation, the hard drive mounting kit includes all required data and power cabling for both SATA drives. Plus, the bracket can support IDE drives when using our 2.5" to 3.5" IDE Hard Drive cable adapter (IDE4044). This 2.5" mounting bracket is ideal for technicians and IT professionals performing system setups, and includes a mounting screw kit, two SATA data cables, and one SATA power Y cable.
- 2.5" HDD / SDD mount is compatible with 3.5" SATA drives of any capacity or file format
- 2.5" dual SSD / HDD bracket supports 2.5" drives up to 9.5mm (top slot), 12.7mm (bottom slot)
목차
1 x dual 2.5" mounting bracket, 1 x drive mounting screw kit, 4 x flat screws and washers (bottom drive), 4 x M3x5mm screws (top drive), 4 x 6-32 screws (case mount), 2 - SATA data cables, 1 x SATA power Y cable, 1 x quick-start guide.
기술 사양
| Accessory Type | Hard Drive Mounting Bracket Kit |
|---|---|
| Product Range | - |
| Drive Interface | SATA |
|---|---|
| SVHC | To Be Advised |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Taiwan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .188467 |