더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,460 |
| 5+ | ₩10,627 |
제품 개요
CMHOOK1U is a 1U vertical server rack cable management D-Ring hook. It is installed on the front or back of your standard server rack to provide a an organized channel cables. This metal D-ring hanger protects rack-mount equipment by offloading the weight of the cables in your rack, reducing strain on expensive network equipment. This patch cord organizer also provides passive cooling for your rack by routing cables away from equipment, allowing airflow. This helps to ensure your rack remains at an optimal temperature, reducing heat-related damage. Each 1U patch cable hook is constructed of solid steel and features a flexible opening, so you can easily insert bundled cables. The CMHOOK1U is backed by a StarTech 2-yearwarranty.
- Add a cable management hook to your server rack or cabinet for strain relief and organization
- 1U bracket can be mounted to any standard rack post
- Sturdy steel construction
- Use with server racks and cabinets, structured wiring closets and network distribution cabling
- 2.2x3.9in (5.7x10cm) cable organizer/rackmount cable ring/cable D-ring/cable manager
기술 사양
D-Ring
-
Startech 1U Vertical Server Rack Cable Management
To Be Advised
기술 문서 (1)
CMHOOK1U의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서