| 제조업체 | STARTECH |
|---|---|
| 제조업체 부품 번호 | DVI2DP2복사 |
| 제조업체 표준 리드 타임 | 6주 |
| 주문 코드 | 4339231 |
| AKA | GTIN UPC EAN: 0065030875851 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩73,800 |
제품 정보
| 제조업체 | STARTECH |
|---|---|
| 제조업체 부품 번호 | DVI2DP2복사 |
| 제조업체 표준 리드 타임 | 6주 |
| 주문 코드 | 4339231 |
| AKA | GTIN UPC EAN: 0065030875851 |
| 기술 데이터 시트 | |
| Convert From | DVI-D |
| Convert To | DisplayPort |
| Product Range | - |
| SVHC | To Be Advised |
제품 개요
DVI2DP2 is a DVI to DisplayPort adapter. It lets users connect a DVI video source, such as your desktop computer, to the DisplayPort (DP) monitor or projector. The DVI to DisplayPort converter is USB powered, giving user the freedom to power it using a USB port on the computer, unlike some converters that require bulky external power adapters. USB powered devices don't require an AC outlet, so user can connect a DVI computer to a DP projector or display where power outlets are limited or inaccessible, such as your boardroom or workstation. The DVI to DP adapter also supports plug-and-play installation, so user won’t need to load any drivers/software on computer. Using the DVI to DisplayPort adapter, user can connect a secondary monitor through a vacant DVI port on computer. The added screen space makes it easier to multitask, so users can work more efficiently. It's perfect for office use, or wherever user view documents, spreadsheets, or web pages across multiple screens.
- USB powered Single-Link DVI-D to DisplayPort adapter connects your DVI source to DisplayPort display
- Works with desktop computers, graphic cards and laptop docking stations with DVI-D outputs
- Built-in 8" USB power cable easily connects to a USB port, eliminating external power adapter
- USB power cable does not transmit video or data signals
- No software installation or drivers required
- DVI to DP cable provides a simple plug and play solution, for an easy, user-friendly setup
목차
1 x DVI to DisplayPort adapter, 1 x 24" [610mm] USB extension cable.
기술 사양
| Convert From | DVI-D |
|---|---|
| Product Range | - |
| Convert To | DisplayPort |
|---|---|
| SVHC | To Be Advised |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Vietnam 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | Y-Ex RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .16 |