입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,405,925 |
제품 정보
제품 개요
F35023-USB-EXTENDER is a 2-port USB 3.0 extender over OM3 multimode fibre - LC/LC. This USB fibre extender enables users to exceed the inherent distance and bandwidth limitations of copper CAT cable-based USB extenders. Users can use this extender for various applications such as high-resolution (HD/4K) USB webcams (i.e. Logitech BrioPro, Google Camera), sensors, remote surveillance and monitoring equipment, controlling machines/equipment at a distance, SCADA systems, Point of Sale (POS) systems, printing/scanning, and remote data storage. The optical USB Extender comes with a secure locking power adapter for the remote receiver unit which can provide 5V (0.9A) to each port for applications requiring USB bus power. The local extender (transmitter) is USB bus powered by the host computer.
- Extend and connect 2 xUSB 3.2 Gen 1 (5Gbps) devices up to 1150ft away over OM3 multimode LC-LC cable
- Built with durable aluminium construction for high wear and tear environments
- Connection and power LEDs for activity and status
- Includes secure screw locking USB cable
- Features driverless setup
- Compatible with OS including Windows, macOS, Linux - 2x 10G MMF SFP+ modules included
- Dimension of only 1.1 x 2.2 x 3.6" (28 x 57 x 93mm)
목차
1 x local extender, 1 x remote extender, 1 x 50cm USB type A to USB micro B cable for host connection, 1 x power adapter, 1 x quick-start guide.
메모
Each extender kit is factory-paired with its transmitter and receiver. Swapping components between kits is not supported.
기술 사양
USB 3.0 over Multimode Fiber Optic
To Be Advised
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서