더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,694,019 |
제품 정보
제품 개요
FD121-KVM-EXTENDER is a fibre optic KVM extender that allows for control of a KVM switch, console, or PC from a distance of up to 984ft (300m). The transmitter/receiver kit extends 4K 60Hz DisplayPort video, supporting UHD resolutions up to 3840x2160 at 60Hz (4:4:4). It is DP 1.2 compliant and includes EDID pass-through for real-time display information, ensuring optimal signal quality and compatibility. The KVM console extender does not require any drivers or software for installation. The point-to-point fibre connection eliminates the need for configuring or managing network settings. The extender is compatible with all operating systems, including Windows, macOS, and Linux. The three USB ports allow users to connect peripherals such as a mouse and keyboard, ideal for remote control of source devices, flexible workstation setups, and collaborative multimedia environments. This product is backed for 2-years including free lifetime 24/5 multi-lingual technical assistance.
- Pre-installed multi-mode SFP+ modules
- DisplayPort 1.2 transmitter and receiver extension kit supports resolutions up to 4K 60Hz
- 3x USB HID ports for mouse/keyboard, no drivers or software required, OS independent
- Point-to-point fibre connection means no network settings to configure
- SFP slots support MSA compliant modules
기술 사양
DisplayPort over Multimode Fiber Optic
No SVHC (27-Jun-2024)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서