더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,549 |
제품 개요
HD2MF18INL is an 18in, black, HDMI 2.0 extension cable. This high-speed HDMI port saver cable prevents wear and tear on the HDMI port on your monitor or other devices and enables extra reach for greater setup versatility. The port extender cable supports all HDMI 2.0 specifications, including resolutions up to 4K (60Hz), and bandwidth up to 18Gbps. This male-to-female HDMI extension cable supports all HDMI 2.0 specifications, including High Dynamic Range (HDR) for higher contrast ratio and vivid colours, 32 digital audio channels, 21:9 cinema aspect ratio, and 3D video, and backward compatibility with previous HDMI versions. It is fully compatible with HDMI 2.0 equipment. This HDMI extension cable maintains optimal picture quality with resolutions up to 4K 60Hz and bandwidths up to 18Gbps. The backward compatibility ensures seamless integration with existing HDMI devices.
- Bi-directional HDMI 2.0 port saver reduces wear on HDMI I/O ports from frequent connections
- Swiftly facilitate extra reach between HDMI devices, ideal for boardroom/conference room AV boxes
- Gold-plated connectors, TPE jacket, Al-mylar foil w/braided shield
- Supports HDR10/HDCP 2.2/ARC, 6mm (0.24in) O.D
기술 사양
18"
-
500mm
No SVHC (07-Nov-2024)
기술 문서 (1)
HD2MF18INL의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서