입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩16,200 |
제품 정보
제품 개요
HDACMM50CM is a 50cm high speed HDMI™ Mini to HDMI cable with Ethernet designed to connect devices that feature an HDMI Mini port to an HDMI-enabled device, providing a cost-saving solution for connecting cutting-edge and next-generation HDMI-enabled devices to existing HDMI technology. This HDMI 1.4b cable supports Ultra HD 4K resolutions (3840x2160p at 30Hz, or 4096x2160p at 24Hz) and a bandwidth of 10.2Gbps for seamless video and audio transmission. It also supports wide aspect ratios, making it perfect for both home entertainment systems and professional presentations. With support for 3D video and 8-channel audio (5.1/7.1/Dolby Digital Plus/Dolby TrueHD), you can enjoy fully immersive viewing and listening experience. Constructed with 30AWG copper wire, gold-plated connectors, superior EMI shielding using Al-Mylar foil and a copper braid, this cable minimizes signal loss and interference. This ensures clear, high-quality audio and video transmission with exceptional reliability.
- HDMI male (HDMI type-C/mini) to HDMI male (type-A/standard) cable
- Black PVC jacket
- Connect your digital camera to HDMI®-enabled devices
- A single-cable solution for quickly connecting your HDMI-capable A/V devices
기술 사양
HDMI Plug
19.2"
Black
To Be Advised
Mini HDMI Type C Plug
500mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서