입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩117,351 |
제품 정보
제품 개요
HDMM21V4M is a 13ft (4m) ultra high-speed HDMI cable that withstands the daily demands of connecting your HDMI devices. It is tested to endure strenuous wear and tear. This durable cable is a must-have for both business and consumer applications. This high-performance 8K cable supports resolutions of up to 8K at 60Hz (7680x4620p), 5K at 60Hz, and 4K at 120Hz at bandwidths of up to 48Gbps. It supports high dynamic range (HDR10+) and Dolby Vision for a higher contrast ratio and vivid colours. The perfect cable for creating the ultimate home theatre or for providing lifelike digital signage. This cable is compatible with all 8K-ready devices and is backward compatible with previous HDMI specifications. The cable has undergone rigorous compliance testing and is certified by an HDMI authorized Test Centre. This ensures it supports the high-bandwidth-enabled features it promises. An EMI test is performed to ensure the cable minimizes interference from wireless signals.
- Gold-plated connectors, durable flexible TPE jacket
- Certified ultra high-speed HDMI cable delivers 8K performance
- Withstands 10000+ insertions and 600+ bends
- Long UHD HDMI cord for commercial/AV production
- Connect the laptop/workstation to the TV/monitor/display/projector
기술 사양
HDMI Plug
13.1ft
Black, Grey
No SVHC (21-Jan-2025)
HDMI Plug
4m
Startech HDMM21
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서