더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩335,023 |
제품 정보
제품 개요
ICUSB2321FIS 1-Port FTDI USB to serial RS232 adapter cable with optical isolation converts an available USB 1.1 or 2.0 port into an RS232 DB9 port that can be used to connect, monitor and control your serial devices. The USB to serial adapter features integrated optical isolation circuits and surge protection to protect your critical, sensitive control equipment against electrical damage, making it a viable solution for costly industrial serial devices. The versatile FTDI chipset also supports COM retention, additional customization/features, and compatibility not offered by most other solutions. Broad operating system compatibility including Windows®, Windows CE, Mac OS and Linux, makes this product easy to integrate into mixed environments. This versatile USB to serial RS232 adapter is perfect for a range of applications, from digital signage to connecting point-of-sale systems and barcode scanners.
- USB powered no bulky adapters or outlets needed
- COM port retention for robust legacy connectivity
- Baud rates up to 921.6Kbps
- 2.5m cable length
- Black colour cable
- 2 Year manufacturer warranty
목차
USB to RS-232 serial adaptor, software and user guide
기술 사양
FTDI USB-A 2.0
RS232
D Sub 9 Position Plug
2.5m
-
USB to RS232 Converter
-
FT232RL
8.3ft
No SVHC (21-Jan-2025)
기술 문서 (1)
ICUSB2321FIS의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서