더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩95,020 |
제품 개요
LAPTOP-RISER-BAR is a foldable aluminium laptop riser stand that elevates and tilts laptops for ergonomic comfort and improved productivity. Designed for desks, it supports laptops up to 15.6" and devices up to 22lb (10kg), including tablets, phones, and monitors. The lightweight design (0.7lb/329g) folds into a compact bar for storage in the included carrying pouch, while anti-slip pads protect surfaces and prevent movement. The riser offers nine tilt positions (15–84°) for adjustable viewing angles with no tools required, and a curved front lip plus anti-slip pads secure devices even at steep inclines. Its open-frame, vented aluminium design enhances passive airflow to reduce heat buildup and fan noise, improving laptop performance and longevity. Ideal for home, office, or travel use to create a comfortable, organized workspace; compatible with laptops, Ultrabook's, Chromebooks, tablets, and lightweight monitors.
- 5 year warranty
목차
1 x laptop riser, 1 x carrying pouch.
기술 사양
Yes
To Be Advised
-
기술 문서 (1)
LAPTOP-RISER-BAR의 대체 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서