더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩21,640 |
제품 정보
제품 개요
N6LPATCH5MGR is a high-performance 5m grey Cat6 Ethernet cable featuring 100% copper conductors for reliable, error-free data transmission at multi-Gigabit/multi-speeds (1/2.5/5Gbps) and 10Gbps up to 55m. Designed for superior performance, it minimizes signal interference with low Near-End Crosstalk (NEXT) and Return Loss (RL), and complies with ANSI/TIA-568-2.D Category 6 standards. This Low Smoke Zero Halogen (LSZH) patch cord is constructed with eco-friendly, PVC-free materials that emit minimal smoke and toxic fumes during fire hazards, ideal for safe deployments in enclosed spaces. The 24AWG stranded copper wire supports Power over Ethernet up to 100W (PoE++), compliant with IEEE 802.3bt Type 4, and is compatible with Cat5e and earlier network standards. Its durable PVA co-polymer jacket resists bending or fraying, and the snaggles design with 50-micron gold-plated RJ45 connectors ensures lasting signal integrity and mechanical durability.
- ETL verified, ANSI/TIA-568.2-D compliant
- Rated for 650MHz
- 4 pair U/UTP conductors
- RJ45 with snaggles design and strain relief
기술 사양
Cat6
UTP (Unshielded Twisted Pair)
5m
-
RJ45 Plug to RJ45 Plug
Grey
16.4ft
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서