입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,587 |
제품 정보
제품 개요
N6PATC150CMGN is a green 1.5m cable that meets all CAT6 cable specifications, to deliver a reliable 10 Gigabit network connection. This CAT6 patch cable is built using 100% copper wire and is tested to comply with TIA/EIA-568-B.1-2001 T568B CAT6 requirements. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. The UTP CAT6 cable is manufactured using high-quality copper conductors and carefully constructed and tested to keep Near-End Crosstalk (NEXT) well within acceptable limits. The patch cable is constructed with 24 AWG copper wire to ensure peak performance for demanding Ethernet applications such as Power-over-Ethernet and 4K or 1080p video streaming. The unshielded CAT6 Ethernet cable also features snagless boots, which offer strain relief by stopping the RJ-45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.
- Tested using Fluke® CableAnalyzer™ to comply ANSI/TIA-568.2-D Category 6
- 24AWG stranded copper conductors, up to 100W for PoE applications
- 50-micron gold-plated RJ45 connectors stop rust/corrosion
- Snagless UTP network cable is easily pulled through wiring conduits
- IEEE 802.3bt and DTE power compliance, built w/UL verified wire (E132276-A)
- 250MHz rated, ANSI/T568BB wiring
기술 사양
Cat6
UTP (Unshielded Twisted Pair)
1.5m
-
RJ45 Plug to RJ45 Plug
Green
4.9ft
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서