더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩228,225 |
제품 정보
제품 개요
P011GI-NETWORK-CARD is a 1-Port GbE SFP network card. Add a 1GbE SFP module to a PCI Express (PCIe) 2.1 x1 (or higher) slot in an IT administrator workstation or server backplane, using this 1-Port SFP network controller. The network controller features an Intel I210 chip known for its reliability and high-performance capabilities, offering low-latency and low CPU utilization, ensuring smooth and efficient network data transfer, which is critical for business applications and services. Support for VMDq, SR-IOV, and Intel® VT-c technologies allow for enhanced virtual machine performance, reduced CPU overhead, and improved network virtualization capabilities. The PCIe network card supports PXE boot, enabling centralized operating system deployment and updates. It also features 9K jumbo frame support, reducing packet overhead for improved data transmission efficiency. VLAN tagging support allows for efficient network management and segmentation.
- 1-port PCIe network interface card w/ Intel I210-IS chipset adds an open SFP slot to desktop/server
- Works with single/multimode SFPs; LED Link/speed indicators; 1Gbps (full-duplex) bandwidth
- PXE boot enabled for OS deployment/updates
- Jumbo frame support for reduced packet overhead and VLAN support for network management
- Works with Windows Server/Windows/Linux/VMware ESXi/Hyper-V and PCIe 2.1 compliant
- Fits in PCI Express x1 or larger slots, low-profile bracket included
- Product is backed for two years
- NIC is compatible with both MSA-compliant and branded 1GB SFP modules, as well as DACC
- Card features an SFP slot for interchangeable SFP modules
기술 사양
Fibre Ethernet
To Be Advised
-
기술 문서 (1)
P011GI-NETWORK-CARD의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서