더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩497,472 |
제품 정보
제품 개요
P021GI-NETWORK-CARD is a 2-Port GbE SFP network card. Add up to two 1GbE SFP modules to a PCI Express (PCIe) 2.0 x1 (or higher) slot in an IT Administrator workstation or server backplane, using this 2-Port SFP network controller. Support for VMDq, SR-IOV, and Intel® VT-c technologies allow for enhanced virtual machine performance, reduced CPU overhead, and improved network virtualization capabilities. It also features 9K jumbo frame support, reducing packet overhead for improved data transmission efficiency. VLAN tagging support allows for efficient network management and segmentation. The network interface controller connects to an available x1 PCI Express 2.0 (or higher) expansion slot. This NIC is compatible with both MSA-compliant and branded 1GB SFP modules, as well as DACC. The card features two SFP slots for interchangeable SFP modules. Select fibre transceiver modules that best suit the network needs of the application, based on the distance and connector type.
- 2-Port PCIe network interface card w/ Intel I350-AM2 chipset adds 2 open SFP slots to desktop/server
- Works with single/multimode SFPs
- LED link/speed indicators, 1Gbps (full-duplex) bandwidth per slot
- PXE boot enabled for OS deployment/updates
- Jumbo frame support for reduced packet overhead
- VLAN support for network management
- Works with Windows Server/Windows/Linux/VMware ESXi/Hyper-V and PCIe 2.0 compliant
- Fits in PCI Express x1 or larger slots
- Low-profile bracket included
- Product is backed for 2-years
기술 사양
Fibre Ethernet
To Be Advised
-
기술 문서 (1)
P021GI-NETWORK-CARD의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서