입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩46,755 |
제품 개요
PEX100S is a PCI Express based 10/100 Ethernet card. It provides a simple way to connect a PCIe enabled server or workstation to a 10/100 Ethernet network and offers a broad range of features and functions, including support for both Full and Half Duplex operation as well as Wake On LAN (WOL) Power Management. The PEX100S Ethernet Card includes both standard and low profile brackets and is compatible with most mATX (Slimline) and ATX system form factors and features Auto MDI/MDIX automatic configuration, which helps to simplify installation and configuration. This card is compatible with Windows® 2000, XP, Vista, 7, 8, 8.1, 10, 11, Windows Server® 2003, 2008 R2, 2012, 2016, 2019 and Linux 2.6.x and up - LTS Versions only operating systems. It is suitable for replacement Ethernet card for a home or office desktop computer, adding Ethernet network connectivity for broadband Internet access to an old desktop computer applications.
- Single 10/100Mbps RJ45 Ethernet port
- Compliant with IEEE802.3 CSMA/CD, 802.3 10Base-T and 100Base-TX standards
- Crossover detection & Auto-Correction (Auto-MDIX)
- Full and half duplex mode support
- Link speed and duplex mode auto-negotiation
- Link/activity and 10/100Mbps LED indicators
- Supports Wake-on-LAN
목차
10/100 PCI-Express Ethernet card, Low profile bracket, Driver CD, Instruction manual.
기술 사양
RJ45
To Be Advised
기술 문서 (1)
PEX100S의 대체 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서