더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩891,597 |
제품 정보
제품 개요
PEX2PCI4 is a PCI Express to 4-slot PCI expansion system. The PCI Express adapter card includes both full/low profile installation brackets and a DVI cable to connect the card to the PCI enclosure. This innovative PCI Express to PCI Expansion chassis provides a quick and simple solution to I/O expandability on almost any PCI Express (PCIe) enabled system. Adding external PCI slots to a server/workstation or laptop is a cost-effective and time-saving method of simply adding additional PCI cards to a server/workstation or providing a platform to be able to swap PCI add-in cards between a mobile and desktop setup is the optimal method of maximizing the I/O capabilities of new or existing systems.
- Add four external PCI expansion card slots to a desktop computer
- Rugged steel construction
- Supports both 5V and 3.3V and 5V add-in PCI cards
- Self-powered Expansion box with an on/off button
- No driver or software installation
- 17.0cm [6.7in] internal depth
- Operating temperature range from 0°C to 55°C
- Black colour, aluminium and steel material
- 100 - 240V AC input voltage, 12V DC output voltage
- 20.4cm [8.0in] length, 13.7cm [5.4in] width, 14.2cm [5.6in] height
기술 사양
PCI Express
To Be Advised
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서